
High-speed transistor optocoupler featuring 5kV isolation voltage and a 1Mbps data rate. This single-channel device offers a 50% current transfer ratio and 8mA output current per channel. Operating across a wide temperature range of -55°C to 100°C, it is housed in a lead-free DIP package suitable for through-hole mounting. Maximum forward current is 25mA with a maximum input current of 50mA.
Onsemi 6N136M technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 50% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 50mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 6N136M |
| Weight | 0.891g |
| RoHS | Compliant |
No datasheet is available for this part.
