
The 6N136S is a DC switching diode with a current transfer ratio of 27% and a forward current of 25mA. It has a maximum collector current of 8mA and a maximum power dissipation of 100mW. The device is packaged in a surface mount package and operates over a temperature range of 0 to 70°C.
Onsemi 6N136S_Q technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 27% |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | 6N136S |
| RoHS | Not Compliant |
No datasheet is available for this part.