Sign in to ask questions about the Onsemi 6N136.SDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N136.SDM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Forward Current | 50mA |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N136.SDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
