Sign in to ask questions about the Onsemi 6N136SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N136SVM technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 38% |
| Data Rate | 1Mbps |
| Forward Current | 50mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 45mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N136SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
