Sign in to ask questions about the Onsemi 6N136TSR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N136TSR2VM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Weight | 0.819g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N136TSR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.