High Speed Transistor Optocouplers, 1000-BLKBG
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Data Rate | 1Mbps |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.819g |
| RoHS | Compliant |