
General purpose optocoupler featuring a DIP package for through-hole mounting. Delivers 1Mbps data rate with a 2.5kV isolation voltage. Offers a 27% current transfer ratio and 8mA maximum collector current. Operates with DC input and supports a forward current up to 25mA.
Sign in to ask questions about the Onsemi 6N136V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N136V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 27% |
| Data Rate | 1Mbps |
| Fall Time | 0.8us |
| Forward Current | 25mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 8mA |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.028889oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N136V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
