High-speed logic output optocoupler featuring a 1-channel, open-collector DC input. Achieves a 10Mbps data rate with a 75ns propagation delay and 75ns fall time. Offers 5kV isolation voltage and a maximum collector current of 50mA. Surface mountable in an 8-pin PDIP SMD package with tin, matte contact plating. Operates within a temperature range of -40°C to 85°C.
Onsemi 6N137SM technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 75ns |
| Forward Current | 10mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 30mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Propagation Delay | 75ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 5V |
| Reverse Voltage | 5V |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 40ns |
| Turn-On Delay Time | 75ns |
| Weight | 0.72g |
| RoHS | Compliant |
No datasheet is available for this part.
