Sign in to ask questions about the Onsemi 6N137SVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N137SVM technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 50mA |
| Input Type | DC |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Propagation Delay | 75ns |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137SVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
