High-speed logic gate optocoupler featuring a 10 Mbit/s data rate. Operates within a temperature range of -40°C to 100°C. Designed with a single function and a single element for efficient signal isolation. Requires a nominal supply voltage of 5.5V, with a minimum operating voltage of 4.5V. Maximum power dissipation is 0.085W.
Sign in to ask questions about the Onsemi 6N137TSR2VM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N137TSR2VM technical specifications.
| Max Operating Temperature | 100 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 5.5 |
| Supply Voltage-Min | 4.5 |
| Number of Elements | 1 |
| Power Dissipation-Max | 0.085 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.40.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 6N137TSR2VM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.