
General purpose, single-channel optocoupler with logic IC output, designed for high-speed data transmission up to 10Mbps. Features a 2.5kV isolation voltage and a 50mA maximum output current. Operates within a temperature range of -40°C to 85°C, with a propagation delay of 45ns and a fall time of 12ns. Packaged in a DIP format for through-hole mounting, this lead-free and RoHS compliant component offers reliable signal isolation.
Onsemi 6N137W technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 12ns |
| Forward Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Propagation Delay | 45ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Series | 6N137W |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N137W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
