
General purpose optocoupler featuring a Darlington output configuration. This single-channel, DC input device offers a high current transfer ratio of 1300% and a maximum output current of 60mA. It provides 2.5kV isolation voltage and operates within a temperature range of -40°C to 85°C. The component is housed in a DIP package for through-hole mounting.
Onsemi 6N138 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1300% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 6N138 |
| DC Rated Voltage | 7V |
| Weight | 0.028889oz |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 6N138 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
