
Onsemi 6N138_Q technical specifications.
| Package/Case | PDIP |
| Current Transfer Ratio | 1300% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | 6N138 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 6N138_Q to view detailed technical specifications.
No datasheet is available for this part.
