
Single-channel optocoupler featuring a split Darlington output for high gain, achieving a 1600% current transfer ratio. Designed for general applications, this component offers 5kV isolation voltage and operates with a low input current up to 20mA. It supports a data rate of 0.1Mbps and a maximum output current of 60mA per channel. The 8-pin DIP package facilitates through-hole mounting and is supplied in a 1000-unit tube, with tin-matte contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 6N138M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N138M technical specifications.
| Package/Case | DIP |
| Contact Plating | Tin, Matte |
| Current Transfer Ratio | 1600% |
| Data Rate | 0.1Mbps |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.891g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N138M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
