
The 6N138S_Q is a surface-mount darlington transistor with a current transfer ratio of 1300%. It can handle a maximum forward current of 20mA and a maximum collector current of 60mA. Operating temperature range is from -40°C to 85°C. The device has a maximum power dissipation of 100mW.
Checking distributor stock and pricing after the page loads.
Onsemi 6N138S_Q technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1300% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Packaging | Bulk |
| Series | 6N138S |
| RoHS | Not Compliant |
No datasheet is available for this part.
