
Surface mount logic IC output optocoupler featuring a 1300% current transfer ratio and 2.5kV isolation voltage. Designed for DC input, this single-channel device offers a maximum collector current of 60mA and a maximum input current of 20mA. Operating within a temperature range of -40°C to 85°C, it has a maximum power dissipation of 100mW.
Onsemi 6N138SD technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1300% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Series | 6N138S |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N138SD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
