
8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Data Rate | 0.1Mbps |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
These are design resources that include the Onsemi 6N138SM
Product Discontinuance Notice (PDN# P2B6A) from Fairchild Semiconductor for various optocouplers and logic ICs, including suggested replacement parts.
