
The 6N138W is a general purpose optocoupler with a maximum operating temperature range of -40°C to 85°C. It features a maximum collector current of 60mA and a maximum output voltage of 7V. The device is packaged in a DIP package and is suitable for through hole mounting. The 6N138W is not RoHS compliant.
Onsemi 6N138W technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1300% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 6N138W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
