
Logic IC output optocoupler featuring a DIP package for through-hole mounting. Achieves a high current transfer ratio of 1300% with a maximum collector current of 60mA. Operates with DC input and a maximum input current of 20mA, providing 2.5kV isolation voltage. Offers a fall time of 10µs and a maximum output voltage of 7V, with a power dissipation of 100mW. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 6N138WV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N138WV technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1300% |
| Fall Time | 10us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N138WV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
