
General purpose optocoupler featuring a Darlington output configuration. This single-channel device offers a high current transfer ratio of 1300% and a maximum output current of 60mA. Designed for through-hole mounting in a DIP package, it provides 2.5kV isolation voltage and operates with a 5V input voltage. Key specifications include a 1.6mA input current, 20mA forward current, and a fall time of 25µs.
Sign in to ask questions about the Onsemi 6N139 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N139 technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1300% |
| Fall Time | 25us |
| Forward Current | 20mA |
| Height | 3.04mm |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Isolation Voltage-Max | 2.5kV |
| Lead Free | Lead Free |
| Length | 9.91mm |
| Max Collector Current | 60mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 5V |
| DC Rated Voltage | 18V |
| Weight | 0.028889oz |
| Width | 6.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 6N139 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
