
General purpose, single-channel optocoupler with DC input and logic IC output. Features a high current transfer ratio of 1300%, 2.5kV isolation voltage, and a maximum collector current of 60mA. Designed for surface mount (SMD/SMT) applications with a maximum operating temperature of 85°C. Operates with a forward current of 20mA and an input current of 1.6mA.
Sign in to ask questions about the Onsemi 6N139S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N139S technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1300% |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Current | 1.6mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Weight | 0.027937oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N139S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
