Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 6N139SDM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Data Rate | 0.1Mbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 100mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N139SDM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi 6N139SDM
Product Discontinuance Notice (PDN# P2B6A) from Fairchild Semiconductor for various optocouplers and logic ICs, including suggested replacement parts.
