Onsemi 6N139SM technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 1600% |
| Data Rate | 0.1Mbps |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Type | DC |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 6N139M |
| Weight | 0.72g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N139SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
