8-Pin DIP Single-Channel Low Input Current High Gain Split Darlington Output Optocoupler, 1000-BLKBG
Onsemi 6N139SVM technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 0.1Mbps |
| Input Type | DC |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.72g |
| RoHS | Compliant |
No datasheet is available for this part.