
The 6N139TVM is a general-purpose optocoupler with a maximum forward current of 1.6mA and a maximum output voltage of 18V. It has a maximum power dissipation of 100mW and is packaged in a DIP format for through-hole mounting. The device operates over a temperature range of -40°C to 100°C and is RoHS compliant. It has a data rate of 0.1Mbps and an isolation voltage of 5kV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 6N139TVM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Data Rate | 0.1Mbps |
| Forward Current | 1.6mA |
| Height | 5.08mm |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Weight | 0.9g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 6N139TVM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
