
General purpose logic IC output optocoupler featuring a 1-channel, 1-element configuration within a DIP package. Achieves a high Current Transfer Ratio of 1300% with a maximum output current of 60mA per channel. Offers a 2.5kV isolation voltage and operates with a DC input type, requiring a maximum input current of 20mA. Suitable for through-hole mounting, this component boasts a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the Onsemi 6N139V datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 6N139V technical specifications.
| Package/Case | DIP |
| Current Transfer Ratio | 1300% |
| Fall Time | 25us |
| Forward Current | 20mA |
| Input Type | DC |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Max Collector Current | 60mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 18V |
| Max Power Dissipation | 100mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 100mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | No |
| Weight | 0.028889oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 6N139V to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
