
The 74ABT2240CSC_Q is an 8-input 3-state buffer from Onsemi, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It operates over a temperature range of -40°C to 85°C and features a propagation delay of 5.3ns. The device has a high level output current of -32mA and a low level output current of 15mA. It is available in a SOIC package, packaged in rail/Tube format.
Onsemi 74ABT2240CSC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -32mA |
| Logic Function | Buffer |
| Low Level Output Current | 15mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 5.3ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
