
The 74ABT244CSCX is a dual inverting buffer from Onsemi, featuring a high level output current of 64mA and a low level output current of 32mA. It is packaged in a surface mount SOIC package and is rated for operation between -40°C and 85°C. This device is available in quantities of 2000 per tape and reel.
Sign in to ask questions about the Onsemi 74ABT244CSCX_SF500916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT244CSCX_SF500916 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 64mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Series | 74ABT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT244CSCX_SF500916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
