
The 74ABT245CMTC_Q is a single transceiver with a TSSOP package, capable of operating between -40°C and 85°C. It can supply up to 64mA of current at low levels and -32mA at high levels. The device is designed to work with supply voltages between 4.5V and 5.5V. It features a propagation delay of 3.6ns and is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74ABT245CMTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Transceiver |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.6ns |
| Series | 74ABT245 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT245CMTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
