
The 74ABT273CMTC is an 8-bit D-type flip-flop with a positive edge trigger, operating at a maximum frequency of 200MHz. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. The device is RoHS compliant and features a lead-free package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The 74ABT273CMTC is packaged in a TSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Onsemi 74ABT273CMTC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT273CMTC technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.8ns |
| Quiescent Current | 50uA |
| RoHS Compliant | Yes |
| Series | 74ABT |
| Technology | BICMOS |
| Turn-On Delay Time | 7.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74ABT273CMTC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
