
The 74ABT374CSJ_Q is an 8-bit D-Type flip-flop with three outputs, operating within a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 5ns and can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA. The device is packaged in a SOP package and is available in a rail/Tube packaging format. The 74ABT374CSJ_Q operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Onsemi 74ABT374CSJ_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74ABT374CSJ_Q technical specifications.
| Package/Case | SOP |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5ns |
| Series | 74ABT374 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74ABT374CSJ_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
