
The 74AC00MTC_Q is a 4-gate CMOS logic IC packaged in a TSSOP package. It operates over a supply voltage range of 2 to 6 volts and can handle high and low level output currents of up to 24mA. The device can withstand a maximum operating temperature of 85°C. It is available in rail or tube packaging.
Onsemi 74AC00MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
