
The 74AC00 is a quad 2-input NAND gate integrated circuit from Onsemi, packaged in a SOIC case. It can operate within a supply voltage range of 2 to 6 volts and can withstand temperatures up to 85°C. The device features high level output currents of up to -24mA and low level output currents of up to 24mA. Propagation delay is 8ns.
Onsemi 74AC00SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC00SC_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
