
The 74AC00SCX_Q is a 4-input NAND gate from Onsemi, packaged in a SOIC case. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 2V and 6V. Propagation delay is 9.5ns. The 74AC00SCX_Q is available on tape and reel.
Onsemi 74AC00SCX_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC00SCX_Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
