
The 74AC04MTC_Q is a 6-channel hex inverter from Onsemi, packaged in a TSSOP package. It can handle a maximum supply voltage of 6V and a minimum of 2V. The device can operate at temperatures up to 85°C. The 74AC04MTC_Q can source a high level output current of -24mA and a low level output current of 24mA.
Sign in to ask questions about the Onsemi 74AC04MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC04MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74AC04 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC04MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
