
Onsemi 74AC08PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 4 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
