
The 74AC109SC_Q is a dual D-type flip-flop from Onsemi, packaged in a SOIC case. It can handle high-level output currents of up to -24mA and low-level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and can be supplied with voltages between 2V and 6V. It features a propagation delay of 14ns and is available in rail/Tube packaging.
Onsemi 74AC109SC_Q technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| Series | 74AC109 |
| RoHS | Not Compliant |
No datasheet is available for this part.