
The 74AC10MTC_Q is a 3-gate CMOS logic IC packaged in a TSSOP. It can operate at supply voltages between 2V and 6V and can withstand temperatures up to 85°C. The device has a high level output current of -24mA and a low level output current of 24mA. The propagation delay is 7ns.
Onsemi 74AC10MTC_Q technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
