
The 74AC10PC_Q is a 3-input NAND gate IC from Onsemi, featuring a propagation delay of 7ns. It operates within a supply voltage range of 2V to 6V and can handle high and low level output currents of up to 24mA and -24mA respectively. The device is packaged in a PDIP package and is suitable for use in temperatures up to 85°C. It is available in rail or tube packaging.
Checking distributor stock and pricing after the page loads.
Onsemi 74AC10PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Gates | 3 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
