
The 74AC125PC_Q is a 3-state buffer with 4 input lines and 3 output lines. It operates over a supply voltage range of 2V to 6V and can handle high level output currents of up to -24mA. The device is packaged in a DIP package and is rated for operation up to 85°C. The 74AC125PC_Q has a propagation delay of 7ns and is available in a rail or tube packaging configuration.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS | Not Compliant |
