
The 74AC138MTC_Q is an 8-input 3-state encoder from Onsemi. It operates over a temperature range of -40°C to 85°C and is packaged in TSSOP. The device can handle supply voltages between 2V and 6V. It features 1 input line and 8 output lines. The 74AC138 series encoder is available in quantities of 9400 per package, packaged in rail/Tube.
Onsemi 74AC138MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 9400 |
| Packaging | Rail/Tube |
| Series | 74AC138 |
| RoHS | Not Compliant |
No datasheet is available for this part.