The 74AC139 is a dual SPST 3-input multiplexer from Onsemi, packaged in a 20-pin PDIP. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS standards. The device can handle supply voltages between 2V and 6V.
Sign in to ask questions about the Onsemi 74AC139PC_NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC139PC_NL technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 74AC139 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC139PC_NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.