
The 74AC139 is a single 4-input NOR gate with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum supply voltage of 6V and a minimum supply voltage of 2V. The device is packaged in a SOIC package and is available in rail/Tube packaging. It is part of the 74AC139 series.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 1 |
| Number of Output Lines | 4 |
| Packaging | Rail/Tube |
| Series | 74AC139 |
| RoHS | Not Compliant |