Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi 74AC14PC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 15ns |
| Weight | 1.62g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC14PC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
