
The 74AC14PC_Q is a hex inverter integrated circuit from Onsemi. It features a package type of PDIP and is packaged in rail/Tube. The device can operate at a maximum supply voltage of 6V and a minimum supply voltage of 2V. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The 74AC14PC_Q is designed to operate within a temperature range of 0°C to 85°C.
Sign in to ask questions about the Onsemi 74AC14PC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC14PC_Q technical specifications.
| Package/Case | PDIP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74AC14 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC14PC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
