Fact Std Hex Schmitt Trigger <az
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC N |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |