
The 74AC14SJ_Q is a 6-channel hex inverter from Onsemi, packaged in a SOP format and available in rail or tube packaging. It can handle high level output currents of up to -24mA and low level output currents of up to 24mA. The device operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2V and 6V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Packaging | Rail/Tube |
| Series | 74AC14 |
| RoHS | Not Compliant |
