
The 74AC151MTC_Q is an 8-input 1-output 3-state octal buffer from Onsemi. It operates over a temperature range of -40°C to 85°C and can handle supply voltages from 2V to 6V. The device is packaged in a TSSOP package and is available in rail/Tube packaging. The 74AC151MTC_Q has a propagation delay of 11ns.
Sign in to ask questions about the Onsemi 74AC151MTC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC151MTC_Q technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Input Lines | 8 |
| Number of Output Lines | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 11ns |
| Series | 74AC151 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC151MTC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
