Sign in to ask questions about the Onsemi 74AC153PC_Q datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi 74AC153PC_Q technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Series | 74AC153 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74AC153PC_Q to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
