
Synchronous 4-bit binary counter IC, featuring positive edge clock triggering and an up-counting direction. This CMOS logic component operates with a supply voltage range of 2V to 6V and offers a propagation delay of 9ns. Designed for surface mount applications, it is packaged in a 16-pin SOP and is RoHS compliant.
Onsemi 74AC163SJ technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Reset | Synchronous |
| RoHS Compliant | Yes |
| Series | 74AC |
| Sync/Async | Synchronous |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74AC163SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
